
PME261JC6100KR30 | |
|---|---|
DigiKey Part Number | 399-7464-ND |
Manufacturer | |
Manufacturer Product Number | PME261JC6100KR30 |
Description | CAP FILM 0.1UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 500V 1000V (1kV) Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME261JC6100KR30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.945" L x 0.445" W (24.00mm x 11.30mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.799" (20.30mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 46,72100 Kč | 467,21 Kč |
| 50 | 38,68260 Kč | 1 934,13 Kč |
| 150 | 34,95047 Kč | 5 242,57 Kč |
| 600 | 31,61983 Kč | 18 971,90 Kč |
| 1 050 | 30,60189 Kč | 32 131,98 Kč |
| 2 550 | 29,28184 Kč | 74 668,69 Kč |
| 5 100 | 28,45600 Kč | 145 125,60 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |

