
PME261JB5330KR30 | |
|---|---|
DigiKey Part Number | 399-11793-ND |
Manufacturer | |
Manufacturer Product Number | PME261JB5330KR30 |
Description | CAP FILM 0.033UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 500V 1000V (1kV) Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME261JB5330KR30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.307" W (18.50mm x 7.80mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.598" (15.20mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 32,82000 Kč | 328,20 Kč |
| 50 | 26,71780 Kč | 1 335,89 Kč |
| 400 | 21,99593 Kč | 8 798,37 Kč |
| 800 | 20,94366 Kč | 16 754,93 Kč |
| 1 200 | 20,41653 Kč | 24 499,84 Kč |
| 2 800 | 19,49064 Kč | 54 573,79 Kč |
| 5 200 | 18,94032 Kč | 98 489,66 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |

