
PME261JB5220KR30 | |
|---|---|
DigiKey Part Number | 399-7461-ND |
Manufacturer | |
Manufacturer Product Number | PME261JB5220KR30 |
Description | CAP FILM 0.022UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 500V 1000V (1kV) Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME261JB5220KR30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.287" W (18.50mm x 7.30mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.598" (15.20mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 28,41000 Kč | 284,10 Kč |
| 50 | 22,94660 Kč | 1 147,33 Kč |
| 400 | 18,73863 Kč | 7 495,45 Kč |
| 800 | 17,80053 Kč | 14 240,42 Kč |
| 1 200 | 17,33053 Kč | 20 796,64 Kč |
| 2 800 | 16,50488 Kč | 46 213,66 Kč |
| 5 200 | 16,01425 Kč | 83 274,10 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |

