370 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 7.3mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHV225MKP3370QE4

DigiKey Part Number
399-PHV225MKP3370QE4-ND
Manufacturer
Manufacturer Product Number
PHV225MKP3370QE4
Description
CAP ALUM POLY 125C 370UF 63VDC
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
370 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 7.3mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Type
Hybrid
Capacitance
370 µF
Tolerance
-10%, +30%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
7.3mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
7.66 A @ 100 Hz
Ripple Current @ High Frequency
38.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
-
Height - Seated (Max)
1.492" (37.90mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1380,27000 Kč380,27 Kč
10281,83500 Kč2 818,35 Kč
85231,34612 Kč19 664,42 Kč
170220,29618 Kč37 450,35 Kč
510210,85986 Kč107 538,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:380,27000 Kč
Unit Price with VAT:460,12670 Kč