
PHV223JLL4220ME4 | |
|---|---|
DigiKey Part Number | 399-PHV223JLL4220ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHV223JLL4220ME4 |
Description | CAP ALUM HYB 2200UF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 102mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 2200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 102mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 6.68 A @ 100 Hz | |
Ripple Current @ High Frequency | 33.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | - | |
Height - Seated (Max) | 1.177" (29.90mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,30000 Kč | 351,30 Kč |
| 10 | 258,56900 Kč | 2 585,69 Kč |
| 85 | 211,01012 Kč | 17 935,86 Kč |
| 170 | 200,59635 Kč | 34 101,38 Kč |
| 510 | 187,59367 Kč | 95 672,77 Kč |
| 1 020 | 182,85984 Kč | 186 517,04 Kč |
| Unit Price without VAT: | 351,30000 Kč |
|---|---|
| Unit Price with VAT: | 425,07300 Kč |

