
PHV223JKL4140ME4 | |
|---|---|
DigiKey Part Number | 399-PHV223JKL4140ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHV223JKL4140ME4 |
Description | CAP ALUM HYB 1400UF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1400 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 146mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 1400 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 146mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 6.04 A @ 100 Hz | |
Ripple Current @ High Frequency | 30.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | - | |
Height - Seated (Max) | 1.177" (29.90mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,74000 Kč | 343,74 Kč |
| 10 | 252,75300 Kč | 2 527,53 Kč |
| 85 | 206,03729 Kč | 17 513,17 Kč |
| 170 | 195,80882 Kč | 33 287,50 Kč |
| 510 | 183,03504 Kč | 93 347,87 Kč |
| 1 020 | 178,11225 Kč | 181 674,49 Kč |
| Unit Price without VAT: | 343,74000 Kč |
|---|---|
| Unit Price with VAT: | 415,92540 Kč |

