
PHV223HKP4360ME4 | |
|---|---|
DigiKey Part Number | 399-PHV223HKP4360ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHV223HKP4360ME4 |
Description | CAP ALUM HYB 3600UF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3600 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 105mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 3600 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 105mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 6.14 A @ 100 Hz | |
Ripple Current @ High Frequency | 30.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | - | |
Height - Seated (Max) | 1.492" (37.90mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,88000 Kč | 367,88 Kč |
| 10 | 271,58800 Kč | 2 715,88 Kč |
| 85 | 222,15882 Kč | 18 883,50 Kč |
| 170 | 211,33624 Kč | 35 927,16 Kč |
| 510 | 197,82339 Kč | 100 889,93 Kč |
| 1 020 | 193,53651 Kč | 197 407,24 Kč |
| Unit Price without VAT: | 367,88000 Kč |
|---|---|
| Unit Price with VAT: | 445,13480 Kč |

