3200 µF 35 V Aluminum - Polymer Capacitors Nonstandard SMD 63mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHS223JLP4320ME4

DigiKey Part Number
399-PHS223JLP4320ME4-ND
Manufacturer
Manufacturer Product Number
PHS223JLP4320ME4
Description
CAP ALUM HYB 3200UF 20% 35V SMD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
3200 µF 35 V Aluminum - Polymer Capacitors Nonstandard SMD 63mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Type
Hybrid
Capacitance
3200 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
63mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
High Vibration
Ripple Current @ Low Frequency
6.86 A @ 100 Hz
Ripple Current @ High Frequency
34.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
1.693" L x 0.787" W (43.00mm x 20.00mm)
Height - Seated (Max)
0.697" (17.70mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 306
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1417,44000 Kč417,44 Kč
45268,67178 Kč12 090,23 Kč
90254,42578 Kč22 898,32 Kč
135247,23822 Kč33 377,16 Kč
540227,82324 Kč123 024,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:417,44000 Kč
Unit Price with VAT:505,10240 Kč