
PHS223JKP4210ME4 | |
|---|---|
DigiKey Part Number | 399-PHS223JKP4210ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHS223JKP4210ME4 |
Description | CAP ALUM HYB 2100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2100 µF 35 V Aluminum - Polymer Capacitors Nonstandard SMD 105mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 2100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 105mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 6.14 A @ 100 Hz | |
Ripple Current @ High Frequency | 30.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.693" L x 0.709" W (43.00mm x 18.00mm) | |
Height - Seated (Max) | 0.697" (17.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,44000 Kč | 358,44 Kč |
| 10 | 264,26000 Kč | 2 642,60 Kč |
| 50 | 225,43460 Kč | 11 271,73 Kč |
| 100 | 213,22210 Kč | 21 322,21 Kč |
| 500 | 192,27112 Kč | 96 135,56 Kč |
| 1 000 | 187,52369 Kč | 187 523,69 Kč |
| Unit Price without VAT: | 358,44000 Kč |
|---|---|
| Unit Price with VAT: | 433,71240 Kč |

