3600 µF 25 V Aluminum - Polymer Capacitors Nonstandard SMD 105mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHS223HKP4360ME4

DigiKey Part Number
399-PHS223HKP4360ME4-ND
Manufacturer
Manufacturer Product Number
PHS223HKP4360ME4
Description
CAP ALUM HYB 3600UF 20% 25V SMD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
3600 µF 25 V Aluminum - Polymer Capacitors Nonstandard SMD 105mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Type
Hybrid
Capacitance
3600 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
105mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
High Vibration
Ripple Current @ Low Frequency
6.14 A @ 100 Hz
Ripple Current @ High Frequency
30.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
1.693" L x 0.709" W (43.00mm x 18.00mm)
Height - Seated (Max)
0.697" (17.70mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1351,93000 Kč351,93 Kč
10259,09400 Kč2 590,94 Kč
50220,86540 Kč11 043,27 Kč
100208,84190 Kč20 884,19 Kč
500188,21432 Kč94 107,16 Kč
1 000183,29553 Kč183 295,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:351,93000 Kč
Unit Price with VAT:425,83530 Kč