4.7 mF 25 V Aluminum - Polymer Capacitors Radial, Can - Solder Lug 54mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHH227HML4470ME4

DigiKey Part Number
399-PHH227HML4470ME4-ND
Manufacturer
Manufacturer Product Number
PHH227HML4470ME4
Description
CAP ALU HYBRID RADIAL 125C 25V 4
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
4.7 mF 25 V Aluminum - Polymer Capacitors Radial, Can - Solder Lug 54mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Type
Hybrid
Capacitance
4.7 mF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
54mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
8.28 A @ 100 Hz
Ripple Current @ High Frequency
8.28 A @ 100 kHz
Lead Spacing
0.600" (15.24mm)
Size / Dimension
0.795" Dia (20.20mm)
Height - Seated (Max)
1.130" (28.70mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Solder Lug
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 432
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1308,46000 Kč308,46 Kč
48188,45708 Kč9 045,94 Kč
96181,75958 Kč17 448,92 Kč
144176,29715 Kč25 386,79 Kč
528163,34417 Kč86 245,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:308,46000 Kč
Unit Price with VAT:373,23660 Kč