
PHH225KLP4110QE4 | |
|---|---|
DigiKey Part Number | 399-PHH225KLP4110QE4-ND |
Manufacturer | |
Manufacturer Product Number | PHH225KLP4110QE4 |
Description | CAP ALUM HYB 1100UF 10-30% 40V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1100 µF 40 V Aluminum - Polymer Capacitors Radial, Can 80mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PHH225KLP4110QE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 1100 µF | |
Tolerance | -10%, +30% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 8.18 A @ 100 Hz | |
Ripple Current @ High Frequency | 40.9 A @ 100 kHz | |
Lead Spacing | 0.600" (15.24mm) | |
Size / Dimension | 0.717" Dia (18.20mm) | |
Height - Seated (Max) | 1.445" (36.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,97000 Kč | 207,97 Kč |
| 10 | 148,84500 Kč | 1 488,45 Kč |
| 50 | 124,39280 Kč | 6 219,64 Kč |
| 320 | 106,60772 Kč | 34 114,47 Kč |
| 640 | 101,93167 Kč | 65 236,27 Kč |
| 1 280 | 100,27234 Kč | 128 348,60 Kč |
| Unit Price without VAT: | 207,97000 Kč |
|---|---|
| Unit Price with VAT: | 251,64370 Kč |


