
PHH223JLL4220ME4 | |
|---|---|
DigiKey Part Number | 399-PHH223JLL4220ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHH223JLL4220ME4 |
Description | CAP ALUM HYB 2200UF 20% 35V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum - Polymer Capacitors Radial, Can 78mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tray | Features High Vibration |
Part Status Active | Ripple Current @ Low Frequency 8.96 A @ 100 Hz |
Type Hybrid | Ripple Current @ High Frequency 44.8 A @ 100 kHz |
Capacitance 2200 µF | Lead Spacing 0.600" (15.24mm) |
Tolerance ±20% | Size / Dimension 0.717" Dia (18.20mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.130" (28.70mm) |
ESR (Equivalent Series Resistance) 78mOhm | Mounting Type Through Hole |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,48000 Kč | 279,48 Kč |
| 10 | 203,07200 Kč | 2 030,72 Kč |
| 50 | 171,52420 Kč | 8 576,21 Kč |
| 480 | 144,92819 Kč | 69 565,53 Kč |
| 960 | 139,52186 Kč | 133 940,99 Kč |
| 1 440 | 138,14263 Kč | 198 925,39 Kč |
| Unit Price without VAT: | 279,48000 Kč |
|---|---|
| Unit Price with VAT: | 338,17080 Kč |






