
PHE850EF6470MF14R06L2 | |
|---|---|
DigiKey Part Number | 399-5424-ND |
Manufacturer | |
Manufacturer Product Number | PHE850EF6470MF14R06L2 |
Description | CAP FILM 0.47UF 20% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 300V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE850EF6470MF14R06L2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.689" W (31.50mm x 17.50mm) | |
Height - Seated (Max) | 1.102" (28.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 56,67400 Kč | 566,74 Kč |
| 50 | 47,34620 Kč | 2 367,31 Kč |
| 126 | 43,61587 Kč | 5 495,60 Kč |
| 504 | 39,55540 Kč | 19 935,92 Kč |
| 1 008 | 38,04617 Kč | 38 350,54 Kč |
| 2 520 | 36,45153 Kč | 91 857,86 Kč |
| 5 040 | 35,48954 Kč | 178 867,28 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |

