
PHE850EB5220MB06R17 | |
|---|---|
DigiKey Part Number | 399-5420-ND |
Manufacturer | |
Manufacturer Product Number | PHE850EB5220MB06R17 |
Description | CAP FILM 0.022UF 1.25KVDC RAD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 300V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE850EB5220MB06R17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,56500 Kč | 135,65 Kč |
| 50 | 10,54940 Kč | 527,47 Kč |
| 400 | 8,23123 Kč | 3 292,49 Kč |
| 800 | 7,71493 Kč | 6 171,94 Kč |
| 1 200 | 7,45657 Kč | 8 947,88 Kč |
| 2 800 | 7,00276 Kč | 19 607,73 Kč |
| 5 200 | 6,73317 Kč | 35 012,48 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

