
PHE840MB6470MB16R17T0 | |
|---|---|
DigiKey Part Number | 399-PHE840MB6470MB16R17T0TR-ND - Tape & Reel (TR) 399-PHE840MB6470MB16R17T0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PHE840MB6470MB16R17T0 |
Description | CAP FILM 0.47UF 20% 760VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE840MB6470MB16R17T0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,36000 Kč | 31,36 Kč |
| 10 | 20,73400 Kč | 207,34 Kč |
| 50 | 16,50320 Kč | 825,16 Kč |
| 100 | 15,20020 Kč | 1 520,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 13,59340 Kč | 4 078,02 Kč |
| 600 | 12,80682 Kč | 7 684,09 Kč |
| 900 | 12,41296 Kč | 11 171,66 Kč |
| 1 500 | 11,97647 Kč | 17 964,71 Kč |
| 2 100 | 11,72124 Kč | 24 614,60 Kč |
| 3 000 | 11,47576 Kč | 34 427,28 Kč |
| 3 600 | 11,35946 Kč | 40 894,06 Kč |
| 7 200 | 10,96772 Kč | 78 967,58 Kč |
| 7 500 | 10,94701 Kč | 82 102,57 Kč |
| Unit Price without VAT: | 31,36000 Kč |
|---|---|
| Unit Price with VAT: | 37,94560 Kč |

