
PHE840MB5470MB04R17 | |
|---|---|
DigiKey Part Number | 399-11470-ND |
Manufacturer | |
Manufacturer Product Number | PHE840MB5470MB04R17 |
Description | CAP FILM 0.047UF 20% 760VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE840MB5470MB04R17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.217" W (18.00mm x 5.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,65400 Kč | 116,54 Kč |
| 50 | 8,99140 Kč | 449,57 Kč |
| 100 | 8,17240 Kč | 817,24 Kč |
| 800 | 6,49075 Kč | 5 192,60 Kč |
| 1 600 | 6,11633 Kč | 9 786,13 Kč |
| 3 200 | 5,80798 Kč | 18 585,54 Kč |
| 5 600 | 5,59927 Kč | 31 355,91 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

