
PHE840EB6470MB16R17 | |
|---|---|
DigiKey Part Number | 399-PHE840EB6470MB16R17-ND |
Manufacturer | |
Manufacturer Product Number | PHE840EB6470MB16R17 |
Description | CAP FILM 0.47UF 20% 760VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 300V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE840EB6470MB16R17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,58000 Kč | 31,58 Kč |
| 10 | 20,92400 Kč | 209,24 Kč |
| 50 | 16,66740 Kč | 833,37 Kč |
| 250 | 13,97048 Kč | 3 492,62 Kč |
| 500 | 13,13604 Kč | 6 568,02 Kč |
| 1 000 | 12,44960 Kč | 12 449,60 Kč |
| 2 500 | 11,72460 Kč | 29 311,50 Kč |
| 5 000 | 11,28752 Kč | 56 437,60 Kč |
| Unit Price without VAT: | 31,58000 Kč |
|---|---|
| Unit Price with VAT: | 38,21180 Kč |

