Parametric Equivalent
Parametric Equivalent

PHE450RD6150JR30L2 | |
|---|---|
DigiKey Part Number | 399-PHE450RD6150JR30L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE450RD6150JR30L2 |
Description | CAP FILM 0.15UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450RD6150JR30L2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 650V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.531" W (26.00mm x 13.50mm) | |
Height - Seated (Max) | 0.906" (23.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 209 | 23,74986 Kč | 4 963,72 Kč |
| Unit Price without VAT: | 23,74986 Kč |
|---|---|
| Unit Price with VAT: | 28,73733 Kč |



