
PHE450RD5470JR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE450RD5470JR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE450RD5470JR06L2 |
Description | CAP FILM 0.047UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450RD5470JR06L2 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 650V | Applications High Frequency, Switching |
Voltage Rating - DC 1600V (1.6kV) | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 36,97700 Kč | 369,77 Kč |
| 50 | 30,26660 Kč | 1 513,33 Kč |
| 216 | 26,31847 Kč | 5 684,79 Kč |
| 648 | 24,25625 Kč | 15 718,05 Kč |
| 1 080 | 23,49384 Kč | 25 373,35 Kč |
| 2 592 | 22,41593 Kč | 58 102,09 Kč |
| 5 184 | 21,73127 Kč | 112 654,90 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |

