
PHE426KF7220JR06L2 | |
|---|---|
DigiKey Part Number | 399-11463-ND |
Manufacturer | |
Manufacturer Product Number | PHE426KF7220JR06L2 |
Description | CAP FILM 2.2UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE426KF7220JR06L2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.571" W (31.50mm x 14.50mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 10 | 62,63700 Kč | 626,37 Kč |
| 50 | 52,56220 Kč | 2 628,11 Kč |
| 153 | 47,81092 Kč | 7 315,07 Kč |
| 612 | 43,66039 Kč | 26 720,16 Kč |
| 1 071 | 42,39126 Kč | 45 401,04 Kč |
| 2 601 | 40,74541 Kč | 105 978,81 Kč |
| 5 049 | 39,75630 Kč | 200 729,56 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |

