
PHE426HK6100JR05 | |
|---|---|
DigiKey Part Number | 399-PHE426HK6100JR05-ND |
Manufacturer | |
Manufacturer Product Number | PHE426HK6100JR05 |
Description | CAP FILM 0.1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE426HK6100JR05 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 160V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 250V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 10,09400 Kč | 100,94 Kč |
| 50 | 7,74160 Kč | 387,08 Kč |
| 100 | 7,01580 Kč | 701,58 Kč |
| 500 | 5,78824 Kč | 2 894,12 Kč |
| 1 000 | 5,40908 Kč | 5 409,08 Kč |
| 3 000 | 4,94067 Kč | 14 822,01 Kč |
| 5 000 | 4,76748 Kč | 23 837,40 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |

