Direct

PHE426HB7100JR06 | |
|---|---|
DigiKey Part Number | 399-5960-ND |
Manufacturer | |
Manufacturer Product Number | PHE426HB7100JR06 |
Description | CAP FILM 1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE426HB7100JR06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.374" W (18.00mm x 9.50mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 30,15300 Kč | 301,53 Kč |
| 50 | 24,43320 Kč | 1 221,66 Kč |
| 100 | 22,66730 Kč | 2 266,73 Kč |
| 500 | 19,68100 Kč | 9 840,50 Kč |
| 1 000 | 18,75688 Kč | 18 756,88 Kč |
| 2 500 | 17,78094 Kč | 44 452,35 Kč |
| 5 000 | 17,19228 Kč | 85 961,40 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |


