
PHA223MLL3800ME4 | |
|---|---|
DigiKey Part Number | 399-PHA223MLL3800ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHA223MLL3800ME4 |
Description | CAP ALUM HYBRID 800UF 20% 63V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 800 µF 63 V Aluminum - Polymer Capacitors Axial, Can 85mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 800 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 85mOhm | |
Lifetime @ Temp. | 8000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 8.5 A @ 100 Hz | |
Ripple Current @ High Frequency | 42.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.717" Dia x 1.051" L (18.20mm x 26.70mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,12000 Kč | 307,12 Kč |
| 10 | 224,81400 Kč | 2 248,14 Kč |
| 50 | 190,88140 Kč | 9 544,07 Kč |
| Unit Price without VAT: | 307,12000 Kč |
|---|---|
| Unit Price with VAT: | 371,61520 Kč |






