


PEV227NLL3750QE4 | |
|---|---|
DigiKey Part Number | 399-PEV227NLL3750QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEV227NLL3750QE4 |
Description | ALU CAP 750UF 80V SMD VERTICAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 750 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 106mOhm @ 100Hz 8400 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 106mOhm @ 100Hz | |
Lifetime @ Temp. | 8400 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 5.075 A @ 100 Hz | |
Ripple Current @ High Frequency | 15.08 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 275 | 111,36302 Kč | 141 987,85 Kč |
| Unit Price without VAT: | 111,36302 Kč |
|---|---|
| Unit Price with VAT: | 134,74925 Kč |

