


PES227NKP3750QE4 | |
|---|---|
DigiKey Part Number | 399-PES227NKP3750QE4-ND |
Manufacturer | |
Manufacturer Product Number | PES227NKP3750QE4 |
Description | ALU CAP 750UF 80V SMD CROWN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 750 µF 80 V Aluminum Electrolytic Capacitors Nonstandard SMD 105mOhm @ 100Hz 6300 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 105mOhm @ 100Hz | |
Lifetime @ Temp. | 6300 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 4.935 A @ 100 Hz | |
Ripple Current @ High Frequency | 14.664 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.693" L x 0.709" W (43.00mm x 18.00mm) | |
Height - Seated (Max) | 0.697" (17.70mm) | |
Surface Mount Land Size | 1.994" L x 0.610" W (50.65mm x 15.50mm) | |
Mounting Type | ||
Package / Case | Nonstandard SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 109,44438 Kč | 131 333,26 Kč |
| Unit Price without VAT: | 109,44438 Kč |
|---|---|
| Unit Price with VAT: | 132,42770 Kč |

