
PEH228MMP4140QE4 | |
|---|---|
DigiKey Part Number | 399-PEH228MMP4140QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEH228MMP4140QE4 |
Description | CAP ALUM 1400UF 63V SOLDER LUG |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1400 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 53mOhm @ 100Hz 2000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH228MMP4140QE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 53mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.59 A @ 100 Hz | |
Ripple Current @ High Frequency | 7.4 A @ 5 kHz | |
Lead Spacing | 0.600" (15.24mm) | |
Size / Dimension | 0.795" Dia (20.20mm) | |
Height - Seated (Max) | 1.445" (36.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,76000 Kč | 293,76 Kč |
| 10 | 213,97000 Kč | 2 139,70 Kč |
| 50 | 181,09940 Kč | 9 054,97 Kč |
| 288 | 158,25493 Kč | 45 577,42 Kč |
| 576 | 151,79038 Kč | 87 431,26 Kč |
| 1 152 | 146,81958 Kč | 169 136,16 Kč |
| Unit Price without VAT: | 293,76000 Kč |
|---|---|
| Unit Price with VAT: | 355,44960 Kč |

