
PEH227MKL3780QE4 | |
|---|---|
DigiKey Part Number | 399-PEH227MKL3780QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEH227MKL3780QE4 |
Description | CAP ALUM 780UF 63V SOLDER LUG TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 780 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 107mOhm @ 100Hz 1500 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH227MKL3780QE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 107mOhm @ 100Hz | |
Lifetime @ Temp. | 1500 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.61 A @ 100 Hz | |
Ripple Current @ High Frequency | 4.784 A @ 100 kHz | |
Lead Spacing | 0.600" (15.24mm) | |
Size / Dimension | 0.638" Dia (16.20mm) | |
Height - Seated (Max) | 1.130" (28.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,12000 Kč | 238,12 Kč |
| 10 | 171,76400 Kč | 1 717,64 Kč |
| 50 | 144,36540 Kč | 7 218,27 Kč |
| 100 | 133,33100 Kč | 13 333,10 Kč |
| Unit Price without VAT: | 238,12000 Kč |
|---|---|
| Unit Price with VAT: | 288,12520 Kč |

