4200 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 27mOhm @ 100Hz 2000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH227KMP4420QE4

DigiKey Part Number
399-PEH227KMP4420QE4-ND
Manufacturer
Manufacturer Product Number
PEH227KMP4420QE4
Description
CAP ALUM 4200UF 40V SOLDER LUG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4200 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 27mOhm @ 100Hz 2000 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
PEH227KMP4420QE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
27mOhm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 150°C
Operating Temperature
-40°C ~ 150°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
3.15 A @ 100 Hz
Ripple Current @ High Frequency
9.36 A @ 100 kHz
Lead Spacing
0.600" (15.24mm)
Size / Dimension
0.795" Dia (20.20mm)
Height - Seated (Max)
1.445" (36.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Solder Lug
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1291,45000 Kč291,45 Kč
10212,29000 Kč2 122,90 Kč
50179,62100 Kč8 981,05 Kč
288156,92069 Kč45 193,16 Kč
576150,49769 Kč86 686,67 Kč
1 152145,47914 Kč167 591,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:291,45000 Kč
Unit Price with VAT:352,65450 Kč