
PEH227KML4270QE4 | |
|---|---|
DigiKey Part Number | 399-PEH227KML4270QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEH227KML4270QE4 |
Description | CAP ALUM 2700UF 40V SOLDER LUG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 40mOhm @ 100Hz 2000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH227KML4270QE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.59 A @ 100 Hz | |
Ripple Current @ High Frequency | 7.696 A @ 100 kHz | |
Lead Spacing | 0.600" (15.24mm) | |
Size / Dimension | 0.795" Dia (20.20mm) | |
Height - Seated (Max) | 1.130" (28.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,78000 Kč | 264,78 Kč |
| 10 | 191,75400 Kč | 1 917,54 Kč |
| 50 | 161,62160 Kč | 8 081,08 Kč |
| 432 | 137,07660 Kč | 59 217,09 Kč |
| 864 | 131,76172 Kč | 113 842,13 Kč |
| 1 296 | 129,21142 Kč | 167 458,00 Kč |
| Unit Price without VAT: | 264,78000 Kč |
|---|---|
| Unit Price with VAT: | 320,38380 Kč |

