2200 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 47mOhm @ 100Hz 1500 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH227KKP4220ME4

DigiKey Part Number
399-PEH227KKP4220ME4-ND
Manufacturer
Manufacturer Product Number
PEH227KKP4220ME4
Description
CAP ALUM 2200UF 20% 40V SLD LUG
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
2200 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 47mOhm @ 100Hz 1500 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
PEH227KKP4220ME4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
47mOhm @ 100Hz
Lifetime @ Temp.
1500 Hrs @ 150°C
Operating Temperature
-40°C ~ 150°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.52 A @ 100 Hz
Ripple Current @ High Frequency
7.488 A @ 100 kHz
Lead Spacing
0.600" (15.24mm)
Size / Dimension
0.638" Dia (16.20mm)
Height - Seated (Max)
1.445" (36.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Solder Lug
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 056116,94574 Kč123 494,70 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:116,94574 Kč
Unit Price with VAT:141,50435 Kč