10500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 18mOhm @ 100Hz 2000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH227HMS5100QE4

DigiKey Part Number
399-PEH227HMS5100QE4-ND
Manufacturer
Manufacturer Product Number
PEH227HMS5100QE4
Description
CAP ALUM 10500UF 25V SOLDER LUG
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 18mOhm @ 100Hz 2000 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
PEH227HMS5100QE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
18mOhm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 150°C
Operating Temperature
-40°C ~ 150°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
3.465 A @ 100 Hz
Ripple Current @ High Frequency
10.296 A @ 100 kHz
Lead Spacing
0.600" (15.24mm)
Size / Dimension
0.795" Dia (20.20mm)
Height - Seated (Max)
1.760" (44.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Solder Lug
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1335,34000 Kč335,34 Kč
10246,13900 Kč2 461,39 Kč
50209,42140 Kč10 471,07 Kč
288183,90896 Kč52 965,78 Kč
576176,69052 Kč101 773,74 Kč
1 152172,73061 Kč198 985,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:335,34000 Kč
Unit Price with VAT:405,76140 Kč