
PEH205GA5180QU0 | |
|---|---|
DigiKey Part Number | 399-12266-ND |
Manufacturer | |
Manufacturer Product Number | PEH205GA5180QU0 |
Description | CAP ALUM 18000UF 16V SCREW CHAS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23mOhm @ 100Hz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH205GA5180QU0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 23mOhm @ 100Hz | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.2 A @ 100 Hz | |
Impedance | 16 mOhms | |
Lead Spacing | 0.512" (13.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,55000 Kč | 394,55 Kč |
| 10 | 292,52300 Kč | 2 925,23 Kč |
| 50 | 250,46840 Kč | 12 523,42 Kč |
| 100 | 237,24380 Kč | 23 724,38 Kč |
| 500 | 214,55882 Kč | 107 279,41 Kč |
| Unit Price without VAT: | 394,55000 Kč |
|---|---|
| Unit Price with VAT: | 477,40550 Kč |

