Parametric Equivalent

PEH200MA4470MB2 | |
|---|---|
DigiKey Part Number | 399-5648-ND |
Manufacturer | |
Manufacturer Product Number | PEH200MA4470MB2 |
Description | CAP ALUM 4700UF 20% 63V SCREW CH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 32mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH200MA4470MB2 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 9 A @ 100 Hz |
Packaging Bulk | Impedance 21 mOhms |
Part Status Active | Lead Spacing 0.512" (13.00mm) |
Capacitance | Size / Dimension 1.441" Dia (36.60mm) |
Tolerance ±20% | Height - Seated (Max) 2.067" (52.50mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 32mOhm @ 100Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 10000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH200MA4470MU2 | KEMET | 0 | 399-PEH200MA4470MU2-ND | 634,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 633,72000 Kč | 633,72 Kč |
| 10 | 482,84900 Kč | 4 828,49 Kč |
| 50 | 420,78740 Kč | 21 039,37 Kč |
| 100 | 401,27600 Kč | 40 127,60 Kč |
| 500 | 373,68166 Kč | 186 840,83 Kč |
| Unit Price without VAT: | 633,72000 Kč |
|---|---|
| Unit Price with VAT: | 766,80120 Kč |


