
PEG228MKL3520QE4 | |
|---|---|
DigiKey Part Number | 399-PEG228MKL3520QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEG228MKL3520QE4 |
Description | CAP ALUM 520UF 63V AXIAL TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 520 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 133mOhm @ 100Hz 1500 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG228MKL3520QE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 133mOhm @ 100Hz | |
Lifetime @ Temp. | 1500 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.61 A @ 100 Hz | |
Ripple Current @ High Frequency | 4.6 A @ 5 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.638" Dia x 1.051" L (16.20mm x 26.70mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,27000 Kč | 178,27 Kč |
| 10 | 126,19800 Kč | 1 261,98 Kč |
| 50 | 104,64560 Kč | 5 232,28 Kč |
| 100 | 97,86330 Kč | 9 786,33 Kč |
| 528 | 85,90409 Kč | 45 357,36 Kč |
| 1 056 | 82,29824 Kč | 86 906,94 Kč |
| 2 640 | 78,99806 Kč | 208 554,88 Kč |
| Unit Price without VAT: | 178,27000 Kč |
|---|---|
| Unit Price with VAT: | 215,70670 Kč |

