
PEG228KKL4110QE4 | |
|---|---|
DigiKey Part Number | 399-PEG228KKL4110QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEG228KKL4110QE4 |
Description | CAP ALUM 1100UF 40V AXIAL TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1100 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 79mOhm @ 100Hz 1500 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG228KKL4110QE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 79mOhm @ 100Hz | |
Lifetime @ Temp. | 1500 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.065 A @ 100 Hz | |
Ripple Current @ High Frequency | 5.9 A @ 5 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.638" Dia x 1.051" L (16.20mm x 26.70mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,80000 Kč | 176,80 Kč |
| 10 | 124,95900 Kč | 1 249,59 Kč |
| 50 | 103,58320 Kč | 5 179,16 Kč |
| 100 | 96,85330 Kč | 9 685,33 Kč |
| 528 | 84,98902 Kč | 44 874,20 Kč |
| 1 056 | 81,41199 Kč | 85 971,06 Kč |
| 2 640 | 78,08488 Kč | 206 144,08 Kč |
| Unit Price without VAT: | 176,80000 Kč |
|---|---|
| Unit Price with VAT: | 213,92800 Kč |

