
PEG228HLP4410QE4 | |
|---|---|
DigiKey Part Number | 399-PEG228HLP4410QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEG228HLP4410QE4 |
Description | CAP ALUM 4100UF 25V AXIAL TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4100 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 31mOhm @ 100Hz 2000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG228HLP4410QE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 31mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.905 A @ 100 Hz | |
Ripple Current @ High Frequency | 8.3 A @ 5 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.717" Dia x 1.366" L (18.20mm x 34.70mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,91000 Kč | 195,91 Kč |
| 10 | 139,34300 Kč | 1 393,43 Kč |
| 50 | 115,99300 Kč | 5 799,65 Kč |
| 430 | 97,00100 Kč | 41 710,43 Kč |
| 860 | 92,87537 Kč | 79 872,82 Kč |
| 1 290 | 90,79519 Kč | 117 125,80 Kč |
| Unit Price without VAT: | 195,91000 Kč |
|---|---|
| Unit Price with VAT: | 237,05110 Kč |

