
PEG228HKL4210ME4 | |
|---|---|
DigiKey Part Number | 399-PEG228HKL4210ME4-ND |
Manufacturer | |
Manufacturer Product Number | PEG228HKL4210ME4 |
Description | CAP ALUM 2100UF 20% 25V AXIAL TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2100 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 58mOhm @ 100Hz 1500 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG228HKL4210ME4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 58mOhm @ 100Hz | |
Lifetime @ Temp. | 1500 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.135 A @ 100 Hz | |
Ripple Current @ High Frequency | 6.1 A @ 5 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.638" Dia x 1.051" L (16.20mm x 26.70mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,15000 Kč | 163,15 Kč |
| 10 | 115,11100 Kč | 1 151,11 Kč |
| 50 | 95,24280 Kč | 4 762,14 Kč |
| 100 | 88,99160 Kč | 8 899,16 Kč |
| Unit Price without VAT: | 163,15000 Kč |
|---|---|
| Unit Price with VAT: | 197,41150 Kč |

