


PEG227NKL3520QE4 | |
|---|---|
DigiKey Part Number | 399-PEG227NKL3520QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEG227NKL3520QE4 |
Description | ALU CAP 520UF 80V AXIAL LEAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 520 µF 80 V Aluminum Electrolytic Capacitors Axial, Can 150mOhm @ 100Hz 1500 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100Hz | |
Lifetime @ Temp. | 1500 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.575 A @ 100 Hz | |
Ripple Current @ High Frequency | 4.5 A @ 5 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.638" Dia x 1.051" L (16.20mm x 26.70mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 056 | 60,53827 Kč | 63 928,41 Kč |
| Unit Price without VAT: | 60,53827 Kč |
|---|---|
| Unit Price with VAT: | 73,25131 Kč |

