
PEG227MLQ4190QE4 | |
|---|---|
DigiKey Part Number | 399-PEG227MLQ4190QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEG227MLQ4190QE4 |
Description | CAP ALUM 1900UF 63V AXIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1900 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 47mOhm @ 100Hz 2000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG227MLQ4190QE4 Models |
Category | Operating Temperature -40°C ~ 150°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Tray | Applications |
Part Status Active | Ripple Current @ Low Frequency 2.52 A @ 100 Hz |
Capacitance | Ripple Current @ High Frequency 7.2 A @ 5 kHz |
Tolerance -10%, +30% | Size / Dimension 0.717" Dia x 1.524" L (18.20mm x 38.70mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 47mOhm @ 100Hz | Package / Case Axial, Can |
Lifetime @ Temp. 2000 Hrs @ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,17000 Kč | 197,17 Kč |
| 10 | 140,33000 Kč | 1 403,30 Kč |
| 50 | 116,85380 Kč | 5 842,69 Kč |
| 306 | 100,08977 Kč | 30 627,47 Kč |
| 612 | 95,54364 Kč | 58 472,71 Kč |
| 1 224 | 91,76967 Kč | 112 326,08 Kč |
| Unit Price without VAT: | 197,17000 Kč |
|---|---|
| Unit Price with VAT: | 238,57570 Kč |

