1100 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 76mOhm @ 100Hz 1500 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEG227MKP4110QE4

DigiKey Part Number
399-PEG227MKP4110QE4-ND
Manufacturer
Manufacturer Product Number
PEG227MKP4110QE4
Description
CAP ALUM 1100UF 63V AXIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1100 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 76mOhm @ 100Hz 1500 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
PEG227MKP4110QE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
76mOhm @ 100Hz
Lifetime @ Temp.
1500 Hrs @ 150°C
Operating Temperature
-40°C ~ 150°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.995 A @ 100 Hz
Ripple Current @ High Frequency
5.7 A @ 5 kHz
Lead Spacing
-
Size / Dimension
0.638" Dia x 1.366" L (16.20mm x 34.70mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1171,13000 Kč171,13 Kč
10120,82200 Kč1 208,22 Kč
50100,01760 Kč5 000,88 Kč
10093,46840 Kč9 346,84 Kč
52881,92203 Kč43 254,83 Kč
1 05678,44026 Kč82 832,91 Kč
2 64075,02681 Kč198 070,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:171,13000 Kč
Unit Price with VAT:207,06730 Kč