780 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 107mOhm @ 100Hz 1500 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEG227MKL3780QE4

DigiKey Part Number
399-PEG227MKL3780QE4-ND
Manufacturer
Manufacturer Product Number
PEG227MKL3780QE4
Description
CAP ALUM 780UF 63V AXIAL TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
780 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 107mOhm @ 100Hz 1500 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
PEG227MKL3780QE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
107mOhm @ 100Hz
Lifetime @ Temp.
1500 Hrs @ 150°C
Operating Temperature
-40°C ~ 150°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.61 A @ 100 Hz
Ripple Current @ High Frequency
4.6 A @ 5 kHz
Lead Spacing
-
Size / Dimension
0.638" Dia x 1.051" L (16.20mm x 26.70mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1172,18000 Kč172,18 Kč
10121,62000 Kč1 216,20 Kč
50100,71060 Kč5 035,53 Kč
10094,12560 Kč9 412,56 Kč
52882,51657 Kč43 568,75 Kč
1 05679,01611 Kč83 441,01 Kč
2 64075,61889 Kč199 633,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:172,18000 Kč
Unit Price with VAT:208,33780 Kč