5200 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 23mOhm @ 100Hz 2000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEG227KMS4520QE4

DigiKey Part Number
399-PEG227KMS4520QE4-ND
Manufacturer
Manufacturer Product Number
PEG227KMS4520QE4
Description
CAP ALUM 5200UF 40V AXIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5200 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 23mOhm @ 100Hz 2000 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
PEG227KMS4520QE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
23mOhm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 150°C
Operating Temperature
-40°C ~ 150°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
3.43 A @ 100 Hz
Ripple Current @ High Frequency
9.8 A @ 5 kHz
Lead Spacing
-
Size / Dimension
0.795" Dia x 1.681" L (20.20mm x 42.70mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 424
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1253,66000 Kč253,66 Kč
10183,25000 Kč1 832,50 Kč
50154,18000 Kč7 709,00 Kč
272134,49607 Kč36 582,93 Kč
544128,69033 Kč70 007,54 Kč
1 088123,87179 Kč134 772,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:253,66000 Kč
Unit Price with VAT:306,92860 Kč