
PEG227KML4270QE4 | |
|---|---|
DigiKey Part Number | 399-PEG227KML4270QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEG227KML4270QE4 |
Description | CAP ALUM 2700UF 40V AXIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 40mOhm @ 100Hz 2000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG227KML4270QE4 Models |
Category | Operating Temperature -40°C ~ 150°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Tray | Applications |
Part Status Active | Ripple Current @ Low Frequency 2.59 A @ 100 Hz |
Capacitance | Ripple Current @ High Frequency 7.4 A @ 5 kHz |
Tolerance -10%, +30% | Size / Dimension 0.795" Dia x 1.051" L (20.20mm x 26.70mm) |
Voltage - Rated 40 V | Mounting Type |
ESR (Equivalent Series Resistance) 40mOhm @ 100Hz | Package / Case Axial, Can |
Lifetime @ Temp. 2000 Hrs @ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,81000 Kč | 193,81 Kč |
| 10 | 137,72600 Kč | 1 377,26 Kč |
| 50 | 114,61120 Kč | 5 730,56 Kč |
| 387 | 96,48282 Kč | 37 338,85 Kč |
| 774 | 92,27726 Kč | 71 422,60 Kč |
| 1 161 | 90,15684 Kč | 104 672,09 Kč |
| Unit Price without VAT: | 193,81000 Kč |
|---|---|
| Unit Price with VAT: | 234,51010 Kč |

