3500 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 31mOhm @ 100Hz 2000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEG227KLQ4350QE4

DigiKey Part Number
399-PEG227KLQ4350QE4-ND
Manufacturer
Manufacturer Product Number
PEG227KLQ4350QE4
Description
CAP ALUM 3500UF 40V AXIAL TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3500 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 31mOhm @ 100Hz 2000 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
PEG227KLQ4350QE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
31mOhm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 150°C
Operating Temperature
-40°C ~ 150°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
3.045 A @ 100 Hz
Ripple Current @ High Frequency
8.7 A @ 5 kHz
Lead Spacing
-
Size / Dimension
0.717" Dia x 1.524" L (18.20mm x 38.70mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 217
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1194,44000 Kč194,44 Kč
10138,27200 Kč1 382,72 Kč
50115,06480 Kč5 753,24 Kč
30698,49984 Kč30 140,95 Kč
61294,00722 Kč57 532,42 Kč
1 22490,27768 Kč110 499,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:194,44000 Kč
Unit Price with VAT:235,27240 Kč