
PEG227KLP4300QE4 | |
|---|---|
DigiKey Part Number | 399-PEG227KLP4300QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEG227KLP4300QE4 |
Description | CAP ALUM 3000UF 40V AXIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3000 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 35mOhm @ 100Hz 2000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG227KLP4300QE4 Models |
Category | Operating Temperature -40°C ~ 150°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Tray | Applications |
Part Status Active | Ripple Current @ Low Frequency 2.87 A @ 100 Hz |
Capacitance | Ripple Current @ High Frequency 8.2 A @ 5 kHz |
Tolerance -10%, +30% | Size / Dimension 0.717" Dia x 1.366" L (18.20mm x 34.70mm) |
Voltage - Rated 40 V | Mounting Type |
ESR (Equivalent Series Resistance) 35mOhm @ 100Hz | Package / Case Axial, Can |
Lifetime @ Temp. 2000 Hrs @ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,90000 Kč | 178,90 Kč |
| 10 | 126,57600 Kč | 1 265,76 Kč |
| 50 | 104,97320 Kč | 5 248,66 Kč |
| 430 | 87,38977 Kč | 37 577,60 Kč |
| 860 | 83,57033 Kč | 71 870,48 Kč |
| 1 290 | 81,64429 Kč | 105 321,13 Kč |
| 2 580 | 79,27738 Kč | 204 535,64 Kč |
| Unit Price without VAT: | 178,90000 Kč |
|---|---|
| Unit Price with VAT: | 216,46900 Kč |

