
PEG227KLL4210QE4 | |
|---|---|
DigiKey Part Number | 399-PEG227KLL4210QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEG227KLL4210QE4 |
Description | CAP ALUM 2100UF 40V AXIAL TH |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 2100 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 49mOhm @ 100Hz 2000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG227KLL4210QE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 49mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.415 A @ 100 Hz | |
Ripple Current @ High Frequency | 6.9 A @ 5 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.717" Dia x 1.051" L (18.20mm x 26.70mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 290 | 87,18077 Kč | 112 463,19 Kč |
| Unit Price without VAT: | 87,18077 Kč |
|---|---|
| Unit Price with VAT: | 105,48873 Kč |

