
PEG227KKL4150ME4 | |
|---|---|
DigiKey Part Number | 399-PEG227KKL4150ME4-ND |
Manufacturer | |
Manufacturer Product Number | PEG227KKL4150ME4 |
Description | CAP ALUM 1500UF 20% 40V AXIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 67mOhm @ 100Hz 1500 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG227KKL4150ME4 Models |
Category | Operating Temperature -40°C ~ 150°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Tray | Applications |
Part Status Active | Ripple Current @ Low Frequency 2.1 A @ 100 Hz |
Capacitance | Ripple Current @ High Frequency 6 A @ 5 kHz |
Tolerance ±20% | Size / Dimension 0.638" Dia x 1.051" L (16.20mm x 26.70mm) |
Voltage - Rated 40 V | Mounting Type |
ESR (Equivalent Series Resistance) 67mOhm @ 100Hz | Package / Case Axial, Can |
Lifetime @ Temp. 1500 Hrs @ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,64000 Kč | 177,64 Kč |
| 10 | 125,73600 Kč | 1 257,36 Kč |
| 50 | 104,24660 Kč | 5 212,33 Kč |
| 100 | 97,48320 Kč | 9 748,32 Kč |
| 528 | 85,56009 Kč | 45 175,73 Kč |
| 1 056 | 81,96458 Kč | 86 554,60 Kč |
| 2 640 | 78,65453 Kč | 207 647,96 Kč |
| Unit Price without VAT: | 177,64000 Kč |
|---|---|
| Unit Price with VAT: | 214,94440 Kč |

