
PEG227HMS5100QE4 | |
|---|---|
DigiKey Part Number | 399-PEG227HMS5100QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEG227HMS5100QE4 |
Description | CAP ALUM 10500UF 25V AXIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10500 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 18mOhm @ 100Hz 2000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG227HMS5100QE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 3.465 A @ 100 Hz | |
Ripple Current @ High Frequency | 9.9 A @ 5 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.795" Dia x 1.681" L (20.20mm x 42.70mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,99000 Kč | 247,99 Kč |
| 10 | 178,88200 Kč | 1 788,82 Kč |
| 50 | 150,36660 Kč | 7 518,33 Kč |
| 272 | 131,05838 Kč | 35 647,88 Kč |
| 544 | 125,36268 Kč | 68 197,30 Kč |
| 1 088 | 120,63525 Kč | 131 251,15 Kč |
| Unit Price without VAT: | 247,99000 Kč |
|---|---|
| Unit Price with VAT: | 300,06790 Kč |

