
PEG227HLQ4710QE4 | |
|---|---|
DigiKey Part Number | 399-PEG227HLQ4710QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEG227HLQ4710QE4 |
Description | CAP ALUM 7100UF 25V AXIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 7100 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 24mOhm @ 100Hz 2000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG227HLQ4710QE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 24mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 3.08 A @ 100 Hz | |
Ripple Current @ High Frequency | 8.8 A @ 5 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.717" Dia x 1.524" L (18.20mm x 38.70mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,77000 Kč | 188,77 Kč |
| 10 | 133,94600 Kč | 1 339,46 Kč |
| 50 | 111,33980 Kč | 5 566,99 Kč |
| 306 | 95,19095 Kč | 29 128,43 Kč |
| 612 | 90,81121 Kč | 55 576,46 Kč |
| 1 224 | 87,17550 Kč | 106 702,81 Kč |
| Unit Price without VAT: | 188,77000 Kč |
|---|---|
| Unit Price with VAT: | 228,41170 Kč |

